E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Absolute Absolute Encoder, 262144 ppr, Solid Type, 10mm Shaft

RS Stock No.: 795-1198Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

8000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V dc

Resolution

18 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Overall Width

58mm

Overall Depth

91mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

50 mA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Absolute Absolute Encoder, 262144 ppr, Solid Type, 10mm Shaft

P.O.A.

RS PRO Absolute Absolute Encoder, 262144 ppr, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

8000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V dc

Resolution

18 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Overall Width

58mm

Overall Depth

91mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

50 mA

Country of Origin

Germany