E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AC/DC Adapter

RS Stock No.: 144-0977Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Input Connector

IEC C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

88%

Standards Met

CB, CCC, CE, C-TICK (RCM), cUL, FCC, TUV/GS, UL

Line Regulation Range

±1%

Series

JYH32

Minimum Temperature

0°C

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Input Connector

IEC C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

88%

Standards Met

CB, CCC, CE, C-TICK (RCM), cUL, FCC, TUV/GS, UL

Line Regulation Range

±1%

Series

JYH32

Minimum Temperature

0°C

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in