RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
85%
MTBF
30000h
Standards Met
ErP Compliant
Line Regulation Range
±1%
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS PRO 731-6113 60W Power Supply
The RS PRO 731-6113 is a 60W desktop power supply with a single output. It uses a compact design which is ideal for carrying in your laptop bag or case. The RS PRO 731-6113 is an energy saving power supply which features over voltage and over current protection.
The RS PRO 731-6113 comes with four interchangeable jack plugs so you can charge different devices on the go. They come in a range of sizes which includes:
4.75 x 1.75 x 11 mm
5.5 x 2.1 x 10.5 mm
5.5 x 2.5 x 12.5 mm
6.3 x 3 x 12 mm
Features:
Interchangeable jack connectors
ErP level V
IEC320 C14
MTBF: >30,000 hours
Dimensions: 120 x 60 x 35 mm
1.2m cable
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
85%
MTBF
30000h
Standards Met
ErP Compliant
Line Regulation Range
±1%
Minimum Temperature
0°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS PRO 731-6113 60W Power Supply
The RS PRO 731-6113 is a 60W desktop power supply with a single output. It uses a compact design which is ideal for carrying in your laptop bag or case. The RS PRO 731-6113 is an energy saving power supply which features over voltage and over current protection.
The RS PRO 731-6113 comes with four interchangeable jack plugs so you can charge different devices on the go. They come in a range of sizes which includes:
4.75 x 1.75 x 11 mm
5.5 x 2.1 x 10.5 mm
5.5 x 2.5 x 12.5 mm
6.3 x 3 x 12 mm
Features:
Interchangeable jack connectors
ErP level V
IEC320 C14
MTBF: >30,000 hours
Dimensions: 120 x 60 x 35 mm
1.2m cable
Standards
EN 60950-1, UL 60950-1, IEC 60950-1