E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AC/DC Adapter

RS Stock No.: 731-6125Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

87%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

RS 70W & 90W ErP Single Output Switch Mode Slimline Desktop Power Supply

70W & 90W ultra slim desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant.

Energy saving ultra slim design
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock number 731-6122)

Approvals

cTUVus (stock number 731-6125)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

87%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

RS 70W & 90W ErP Single Output Switch Mode Slimline Desktop Power Supply

70W & 90W ultra slim desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant.

Energy saving ultra slim design
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock number 731-6122)

Approvals

cTUVus (stock number 731-6125)

You may be interested in