E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AC/DC Adapter

RS Stock No.: 784-0596Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

90%

Standards Met

ErP, RoHS Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply

100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

90%

Standards Met

ErP, RoHS Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply

100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m

You may be interested in