RS PRO AC/DC Adapter

RS Stock No.: 804-0037Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+50°C

Input Connector

C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV

Efficiency

80%

MTBF

500kh

Line Regulation Range

±1%

Minimum Temperature

-10°C

Energy Efficiency Level

V

Product details

RS EES30B 30W ErP Single Output Switch Mode Power Supplies

The EES30B is a series of 30W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES30B power supplies are ErP step 2 compliant.

30W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+50°C

Input Connector

C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV

Efficiency

80%

MTBF

500kh

Line Regulation Range

±1%

Minimum Temperature

-10°C

Energy Efficiency Level

V

Product details

RS EES30B 30W ErP Single Output Switch Mode Power Supplies

The EES30B is a series of 30W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES30B power supplies are ErP step 2 compliant.

30W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

Approvals

CE

You may be interested in