E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AC/DC Adapter

RS Stock No.: 804-0113Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

ErP, RoHS Compliant

Efficiency

86%

MTBF

400kh

Minimum Temperature

0°C

Energy Efficiency Level

V

Product details

RS EES80B 80W ErP Single Output Switch Mode Power Supplies

The EES80 is a series of 80W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES80 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

80W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
ErP step2 compliant (level V)
Dimensions (LxWxHmm) 145x 60x 32
1.2m DC cable with 2.1mm connector
AC inlet C8 socket

Approvals

CEC regulation – efficency level V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Standards Met

ErP, RoHS Compliant

Efficiency

86%

MTBF

400kh

Minimum Temperature

0°C

Energy Efficiency Level

V

Product details

RS EES80B 80W ErP Single Output Switch Mode Power Supplies

The EES80 is a series of 80W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES80 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

80W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
ErP step2 compliant (level V)
Dimensions (LxWxHmm) 145x 60x 32
1.2m DC cable with 2.1mm connector
AC inlet C8 socket

Approvals

CEC regulation – efficency level V

You may be interested in