RS PRO Acetal Copolymer 1/2in Round Nozzle

RS Stock No.: 623-5072Brand: RS PRO
brand-logo
View all in Machine Tool Coolant Systems

Technical Document

Specifications

Brand

RS Pro

Type

Round Nozzle

Systems

1/2in

Material

Acetal Copolymer

Product details

Nozzles - 1/4 in. & 1/2 in.

RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.

Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 8.88

€ 2.22 Each (In a Pack of 4) (Exc. Vat)

€ 11.01

€ 2.753 Each (In a Pack of 4) (inc. VAT)

RS PRO Acetal Copolymer 1/2in Round Nozzle

€ 8.88

€ 2.22 Each (In a Pack of 4) (Exc. Vat)

€ 11.01

€ 2.753 Each (In a Pack of 4) (inc. VAT)

RS PRO Acetal Copolymer 1/2in Round Nozzle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Round Nozzle

Systems

1/2in

Material

Acetal Copolymer

Product details

Nozzles - 1/4 in. & 1/2 in.

RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.

Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.