RS PRO Adapter, Conduit Fitting, 20mm Nominal Size, PG21, Nylon 66

Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Adapter
Thread Size
PG21
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
Product details
Easy Type Flexible Conduit Adaptor PG Thread
One piece design, easy and fast installation without the need for a tool.
Step 1: Insert the conduit into the adaptor
Step 2: Push lock out
Step 3: Turn it round for locking
Adaptor with PG21 thread RS 755-9051 suitable for use with 20mm conduit RS stock no. 755-9007
Adaptor with PG21 thread RS 755-9060 suitable for use with 25mm conduit RS stock no. 755-9001
Adaptor with PG29 thread RS 755-9063 suitable for use with 32mm conduit RS stock no. 755-9010
€ 31.30
€ 3.13 Each (In a Pack of 10) (Exc. Vat)
€ 38.81
€ 3.881 Each (In a Pack of 10) (inc. VAT)
10
€ 31.30
€ 3.13 Each (In a Pack of 10) (Exc. Vat)
€ 38.81
€ 3.881 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Adapter
Thread Size
PG21
Material
Nylon 66
Country of Origin
Taiwan, Province Of China
Product details
Easy Type Flexible Conduit Adaptor PG Thread
One piece design, easy and fast installation without the need for a tool.
Step 1: Insert the conduit into the adaptor
Step 2: Push lock out
Step 3: Turn it round for locking
Adaptor with PG21 thread RS 755-9051 suitable for use with 20mm conduit RS stock no. 755-9007
Adaptor with PG21 thread RS 755-9060 suitable for use with 25mm conduit RS stock no. 755-9001
Adaptor with PG29 thread RS 755-9063 suitable for use with 32mm conduit RS stock no. 755-9010