RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 33mm Sleeve Dia. x 106mm Length 2:1, 3:1 Ratio
RS Stock No.: 136-139Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
33mm
Colour
Black
Shrunk Diameter
14.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
106mm
Halogen Free
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
€ 13.03
€ 13.03 Each (Exc. Vat)
€ 16.16
€ 16.16 Each (inc. VAT)
RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 33mm Sleeve Dia. x 106mm Length 2:1, 3:1 Ratio
1
€ 13.03
€ 13.03 Each (Exc. Vat)
€ 16.16
€ 16.16 Each (inc. VAT)
RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 33mm Sleeve Dia. x 106mm Length 2:1, 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.03 |
10 - 24 | € 12.19 |
25+ | € 11.15 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
33mm
Colour
Black
Shrunk Diameter
14.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
106mm
Halogen Free
Yes
Country of Origin
Poland