RS PRO Adhesive Lined Heat Shrink Tubing, Black 4mm Sleeve Dia. x 1.22m Length 4:1 Ratio

RS Stock No.: 234-5893Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

4mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

China

€ 12.79

€ 12.79 Each (Exc. Vat)

€ 15.86

€ 15.86 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 4mm Sleeve Dia. x 1.22m Length 4:1 Ratio

€ 12.79

€ 12.79 Each (Exc. Vat)

€ 15.86

€ 15.86 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 4mm Sleeve Dia. x 1.22m Length 4:1 Ratio

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 12.79
15 - 49€ 12.32
50+€ 12.11

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

4mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

China