RS PRO Adhesive Lined Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 3m Length 3:1 Ratio
RS Stock No.: 226-9139Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
3m
Country of Origin
China
€ 21.67
€ 21.67 Each (Exc. Vat)
€ 26.87
€ 26.87 Each (inc. VAT)
RS PRO Adhesive Lined Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 3m Length 3:1 Ratio
1
€ 21.67
€ 21.67 Each (Exc. Vat)
€ 26.87
€ 26.87 Each (inc. VAT)
RS PRO Adhesive Lined Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 3m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 21.67 |
15 - 49 | € 20.91 |
50+ | € 20.54 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
3m
Country of Origin
China