Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Adhesive Lined Heat Shrink Tubing, Clear 25mm Sleeve Dia. x 3m Length 3:1 Ratio

RS Stock No.: 226-9141Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

25mm

Colour

Clear

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

3m

Country of Origin

China

Stock information temporarily unavailable.

€ 42.05

€ 42.05 Each (Exc. Vat)

€ 52.14

€ 52.14 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Clear 25mm Sleeve Dia. x 3m Length 3:1 Ratio

€ 42.05

€ 42.05 Each (Exc. Vat)

€ 52.14

€ 52.14 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Clear 25mm Sleeve Dia. x 3m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 42.05
15 - 49€ 40.56
50+€ 39.89

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

25mm

Colour

Clear

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

3m

Country of Origin

China