RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 6mm

RS Stock No.: 289-007Brand: RS PRO
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Polyimide

Form

Round Bar

Length

1m

Width

950mm

Thickness

6mm

Adhesive Backing

Yes

Country of Origin

United Kingdom

€ 192.22

€ 192.22 Each (Exc. Vat)

€ 238.35

€ 238.35 Each (inc. VAT)

RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 6mm

€ 192.22

€ 192.22 Each (Exc. Vat)

€ 238.35

€ 238.35 Each (inc. VAT)

RS PRO Adhesive Polyimide Acoustic Insulation, 1m x 950mm x 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Polyimide

Form

Round Bar

Length

1m

Width

950mm

Thickness

6mm

Adhesive Backing

Yes

Country of Origin

United Kingdom