E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Adhesive Pre-Printed Adhesive Label-Tested For Electrical Safety-. Quantity: 140

RS Stock No.: 450-6164Brand: RS PRODistrelec Article No.: 30405647
brand-logo
View all in Pre-printed Labels

Technical Document

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Green

Background Colour

White

Pack Quantity

140

Length

38mm

Width

15mm

Text Message

Tested For Electrical Safety

Country of Origin

United Kingdom

Product details

Pre-printed write-on adhesive labels

RS Pro self-adhesive vinyl cloth labels. These pre-printed labels come with a space to write your own text on using a ballpoint pen or any other spirit-based ink. The labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
450-6142 – ’Rejected’ in red text on a white background
450-6164 – ’Tested For Electrical Safety’ in green text on a white background
450-6170 – ’Serviced By’ in orange text on a white background
450-6186 – ’Serial No’ in black text on a white background

Features and Benefits
Adhesive labels: length 38 mm, width 15 mm
Use spirit based or ball-point pens, pencils or typewriter
Packaging - sticker sheets come in a pack quantity of 140
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
Maintenance

FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products

Stock information temporarily unavailable.

€ 18.25

€ 18.25 1 Bag of 140 (Exc. Vat)

€ 22.63

€ 22.63 1 Bag of 140 (inc. VAT)

RS PRO Adhesive Pre-Printed Adhesive Label-Tested For Electrical Safety-. Quantity: 140

€ 18.25

€ 18.25 1 Bag of 140 (Exc. Vat)

€ 22.63

€ 22.63 1 Bag of 140 (inc. VAT)

RS PRO Adhesive Pre-Printed Adhesive Label-Tested For Electrical Safety-. Quantity: 140
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Green

Background Colour

White

Pack Quantity

140

Length

38mm

Width

15mm

Text Message

Tested For Electrical Safety

Country of Origin

United Kingdom

Product details

Pre-printed write-on adhesive labels

RS Pro self-adhesive vinyl cloth labels. These pre-printed labels come with a space to write your own text on using a ballpoint pen or any other spirit-based ink. The labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
450-6142 – ’Rejected’ in red text on a white background
450-6164 – ’Tested For Electrical Safety’ in green text on a white background
450-6170 – ’Serviced By’ in orange text on a white background
450-6186 – ’Serial No’ in black text on a white background

Features and Benefits
Adhesive labels: length 38 mm, width 15 mm
Use spirit based or ball-point pens, pencils or typewriter
Packaging - sticker sheets come in a pack quantity of 140
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
Maintenance

FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products