RS PRO Adhesive Pre-Printed Red Label-Calibration Void Removed-. Quantity: 140

RS Stock No.: 316-4775Brand: RS PRODistrelec Article No.: 30404635
brand-logo
View all in Pre-printed Labels

Technical Document

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Red

Background Colour

Silver

Pack Quantity

140

Length

40mm

Width

15mm

Text Message

Calibration Void Removed

Country of Origin

United Kingdom

Product details

Tamper Proof Adhesive Security Printed Labels – CALIBRATION VOID IF LABEL REMOVED

RS Pro self-adhesive vinyl film labels with clear printed text. These calibration labels let you know when to recalibrate your equipment. Once applied, these labels stick to most smooth surfaces and cannot be removed without fracturing. A chequerboard pattern is left behind when the label is removed, showing visible evidence of tempering.

Features and Benefits
• Label is designed to fracture easily to prevent the whole label to be removed
• Supplied on card for easy peel and removal
• Material: Self Adhesive PE Destruct
• High-quality printed labels, ideal for conformance and security labelling
• Ideal for visible evidence of tampering
• Red text on label reads CALIBRATION VOID IF LABEL REMOVED
• Length: 40 mm
• Width: 15 mm
• Supplied in pack quantity 140
• Label withstands temperatures between -40 to +150 ° C

Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

Typical Applications:
Can be used for various applications which can include
Health and safety
Medical security
Quality Assurance (inspection labelling)
Laboratory
Electrical
Manufacture
Biotech
Industrial
Warehouse

You may be interested in
Stock information temporarily unavailable.

€ 24.43

€ 24.43 1 Bag of 140 (Exc. Vat)

€ 30.29

€ 30.29 1 Bag of 140 (inc. VAT)

RS PRO Adhesive Pre-Printed Red Label-Calibration Void Removed-. Quantity: 140

€ 24.43

€ 24.43 1 Bag of 140 (Exc. Vat)

€ 30.29

€ 30.29 1 Bag of 140 (inc. VAT)

RS PRO Adhesive Pre-Printed Red Label-Calibration Void Removed-. Quantity: 140
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Red

Background Colour

Silver

Pack Quantity

140

Length

40mm

Width

15mm

Text Message

Calibration Void Removed

Country of Origin

United Kingdom

Product details

Tamper Proof Adhesive Security Printed Labels – CALIBRATION VOID IF LABEL REMOVED

RS Pro self-adhesive vinyl film labels with clear printed text. These calibration labels let you know when to recalibrate your equipment. Once applied, these labels stick to most smooth surfaces and cannot be removed without fracturing. A chequerboard pattern is left behind when the label is removed, showing visible evidence of tempering.

Features and Benefits
• Label is designed to fracture easily to prevent the whole label to be removed
• Supplied on card for easy peel and removal
• Material: Self Adhesive PE Destruct
• High-quality printed labels, ideal for conformance and security labelling
• Ideal for visible evidence of tampering
• Red text on label reads CALIBRATION VOID IF LABEL REMOVED
• Length: 40 mm
• Width: 15 mm
• Supplied in pack quantity 140
• Label withstands temperatures between -40 to +150 ° C

Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

Typical Applications:
Can be used for various applications which can include
Health and safety
Medical security
Quality Assurance (inspection labelling)
Laboratory
Electrical
Manufacture
Biotech
Industrial
Warehouse

You may be interested in