RS PRO Adjustable Spanner, 160 mm, 210 mm, 260 mm Overall, 24 mm, 30 mm, 34 mm Jaw Capacity, Plastic Handle

Technical Document
Specifications
Brand
RS ProJaw Capacity
24 mm, 30 mm, 34 mm
Wrench Type
Adjustable Spanner
Overall Length
160 mm, 210 mm, 260 mm
Handle Type
Plastic
Finish
Black Phosphate
Material
Chrome Vandium Steel
Number of Pieces
3
Country of Origin
China
€ 94.98
€ 31.66 Each (In a Pack of 3) (Exc. Vat)
€ 117.78
€ 39.258 Each (In a Pack of 3) (inc. VAT)
3
€ 94.98
€ 31.66 Each (In a Pack of 3) (Exc. Vat)
€ 117.78
€ 39.258 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProJaw Capacity
24 mm, 30 mm, 34 mm
Wrench Type
Adjustable Spanner
Overall Length
160 mm, 210 mm, 260 mm
Handle Type
Plastic
Finish
Black Phosphate
Material
Chrome Vandium Steel
Number of Pieces
3
Country of Origin
China