E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Adjustable Spanner, 255 mm Overall, 50mm Jaw Capacity, Plastic Handle

RS Stock No.: 282-1245Brand: RS PRO
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Wrench Type

Adjustable Spanner

Jaw Capacity

50mm

Overall Length

255 mm

Handle Type

Plastic

Finish

Black Phosphate

Country of Origin

China

Stock information temporarily unavailable.

€ 62.31

€ 62.31 Each (Exc. Vat)

€ 77.26

€ 77.26 Each (inc. VAT)

RS PRO Adjustable Spanner, 255 mm Overall, 50mm Jaw Capacity, Plastic Handle

€ 62.31

€ 62.31 Each (Exc. Vat)

€ 77.26

€ 77.26 Each (inc. VAT)

RS PRO Adjustable Spanner, 255 mm Overall, 50mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wrench Type

Adjustable Spanner

Jaw Capacity

50mm

Overall Length

255 mm

Handle Type

Plastic

Finish

Black Phosphate

Country of Origin

China