RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min
RS Stock No.: 739-8395Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Reversible
Speed
1800 r/min
Vibration Level
1.5m/s²
Chuck Size
10mm
Reversible Action
Yes
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Length
203mm
Model Number
APT401R
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 156.46
€ 156.46 Each (Exc. Vat)
€ 194.01
€ 194.01 Each (inc. VAT)
RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min
1
€ 156.46
€ 156.46 Each (Exc. Vat)
€ 194.01
€ 194.01 Each (inc. VAT)
RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Reversible
Speed
1800 r/min
Vibration Level
1.5m/s²
Chuck Size
10mm
Reversible Action
Yes
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Length
203mm
Model Number
APT401R
Country of Origin
Taiwan, Province Of China