RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M6, DIN 127B

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Rectangle Spring
Inside Diameter
6.30mm
Outside Diameter
11.80mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
1.60mm
Thickness
1.6mm
Country of Origin
China
€ 4.96
€ 4.96 1 Bag of 100 (Exc. Vat)
€ 6.15
€ 6.15 1 Bag of 100 (inc. VAT)
1
€ 4.96
€ 4.96 1 Bag of 100 (Exc. Vat)
€ 6.15
€ 6.15 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 4.96 |
5 - 9 | € 4.78 |
10 - 29 | € 4.62 |
30+ | € 4.36 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Rectangle Spring
Inside Diameter
6.30mm
Outside Diameter
11.80mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
1.60mm
Thickness
1.6mm
Country of Origin
China