RS PRO Aluminium Blind Rivet, 2.4mm
RS Stock No.: 206-5331Brand: RS PRO
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
2.4mm
Rivet Length
4mm
Fixing Hole Diameter
2.5mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
0.5mm
Thickness of Material Maximum
2mm
Colour
Grey
Finish
Plain
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 4.56
1 Bag of 100 (Exc. Vat)
€ 5.65
1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 2.4mm
1
€ 4.56
1 Bag of 100 (Exc. Vat)
€ 5.65
1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 2.4mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
2.4mm
Rivet Length
4mm
Fixing Hole Diameter
2.5mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
0.5mm
Thickness of Material Maximum
2mm
Colour
Grey
Finish
Plain
Country of Origin
China