Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Dome Head
€ 7.78
€ 7.78 1 Bag of 100 (Exc. Vat)
€ 9.65
€ 9.65 1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
1
€ 7.78
€ 7.78 1 Bag of 100 (Exc. Vat)
€ 9.65
€ 9.65 1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Dome Head