Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
14mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Countersunk Head
€ 7.44
€ 7.44 1 Bag of 100 (Exc. Vat)
€ 9.23
€ 9.23 1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 4mm
1
€ 7.44
€ 7.44 1 Bag of 100 (Exc. Vat)
€ 9.23
€ 9.23 1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
14mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Countersunk Head