RS PRO Aluminium Flat Bar, 3in W, 1in H, 24in L

Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
24in
Width
3in
Material Grade
HE30TF
Height
1in
Hardness
95 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.7g/cm³
€ 414.83
€ 414.83 1 Lot of 2 (Exc. Vat)
€ 514.39
€ 514.39 1 Lot of 2 (inc. VAT)
1
€ 414.83
€ 414.83 1 Lot of 2 (Exc. Vat)
€ 514.39
€ 514.39 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 414.83 |
3 - 9 | € 391.73 |
10 - 29 | € 376.30 |
30+ | € 347.20 |
Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
24in
Width
3in
Material Grade
HE30TF
Height
1in
Hardness
95 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.7g/cm³