RS PRO Aluminium Gear Rack Rail, 1000mm Long

Technical Document
Specifications
Product details
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.
€ 200.73
€ 200.73 Each (Exc. Vat)
€ 248.91
€ 248.91 Each (inc. VAT)
1
€ 200.73
€ 200.73 Each (Exc. Vat)
€ 248.91
€ 248.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 200.73 |
5 - 9 | € 196.69 |
10+ | € 192.82 |
Technical Document
Specifications
Product details
Delrin Gear Racks
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails.
Features and Benefits
Racks supplied in 2 M lengths – easily cut to size
Aluminium fixing rails available in 1 M lengths
Product Application Information
Compatible with 0.8 Module to 2.0 Module.