E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Aluminium Sheet Composite Sheet 600mm x 600mm, 3mm Thick

RS Stock No.: 778-1692Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Aluminium

Construction

Composite sheets

Form

Sheet

Width

600mm

Thickness

3mm

Density

3.5kg/m²

Hardness

3 H

Colour

Black

Thermal Conductivity

0.95W/mK

Adhesive Backing

No

Tensile Strength

>/125 N/mm²

Country of Origin

China

Product details

Composite Sheets

Aluminium skins with a polyester composite filling

Stock information temporarily unavailable.

€ 76.80

€ 76.80 Each (Exc. Vat)

€ 95.23

€ 95.23 Each (inc. VAT)

RS PRO Aluminium Sheet Composite Sheet 600mm x 600mm, 3mm Thick

€ 76.80

€ 76.80 Each (Exc. Vat)

€ 95.23

€ 95.23 Each (inc. VAT)

RS PRO Aluminium Sheet Composite Sheet 600mm x 600mm, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Aluminium

Construction

Composite sheets

Form

Sheet

Width

600mm

Thickness

3mm

Density

3.5kg/m²

Hardness

3 H

Colour

Black

Thermal Conductivity

0.95W/mK

Adhesive Backing

No

Tensile Strength

>/125 N/mm²

Country of Origin

China

Product details

Composite Sheets

Aluminium skins with a polyester composite filling