RS PRO Aluminium Square Bar, 1/2in W, 1/2in H, 24in L

RS Stock No.: 246-4024Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Aluminium

Length

24in

Width

1/2in

Material Grade

HE30

Height

1/2in

Hardness

95 HB

Thermal Conductivity

180W/mK

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Density

2.7g/cm³

Country of Origin

United Kingdom

€ 75.65

€ 75.65 1 Lot of 5 (Exc. Vat)

€ 93.81

€ 93.81 1 Lot of 5 (inc. VAT)

RS PRO Aluminium Square Bar, 1/2in W, 1/2in H, 24in L

€ 75.65

€ 75.65 1 Lot of 5 (Exc. Vat)

€ 93.81

€ 93.81 1 Lot of 5 (inc. VAT)

RS PRO Aluminium Square Bar, 1/2in W, 1/2in H, 24in L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2€ 75.65
3 - 9€ 71.44
10 - 29€ 68.70
30+€ 63.33

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Aluminium

Length

24in

Width

1/2in

Material Grade

HE30

Height

1/2in

Hardness

95 HB

Thermal Conductivity

180W/mK

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Density

2.7g/cm³

Country of Origin

United Kingdom