RS PRO Aluminium Square Bar, 2in W, 2in H, 12in L

Technical Document
Specifications
Brand
RS ProForm
Square Bar
Material
Aluminium
Length
12in
Width
2in
Material Grade
6082-T6
Height
2in
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.71g/cm³
Thermal Conductivity
180W/mK
Country of Origin
United Kingdom
Product details
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
€ 295.43
€ 295.43 1 Lot of 1 (Exc. Vat)
€ 366.33
€ 366.33 1 Lot of 1 (inc. VAT)
1
€ 295.43
€ 295.43 1 Lot of 1 (Exc. Vat)
€ 366.33
€ 366.33 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 295.43 |
3 - 9 | € 279.01 |
10 - 29 | € 268.00 |
30+ | € 247.25 |
Technical Document
Specifications
Brand
RS ProForm
Square Bar
Material
Aluminium
Length
12in
Width
2in
Material Grade
6082-T6
Height
2in
Tensile Strength
310 MPa
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.71g/cm³
Thermal Conductivity
180W/mK
Country of Origin
United Kingdom
Product details
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6