RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V, Direct Mount, Pole Mount

RS Stock No.: 145-720Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Direct Mount, Pole Mount

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

€ 313.63

€ 313.63 1 Box of 1 (Exc. Vat)

€ 388.90

€ 388.90 1 Box of 1 (inc. VAT)

RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V, Direct Mount, Pole Mount

€ 313.63

€ 313.63 1 Box of 1 (Exc. Vat)

€ 388.90

€ 388.90 1 Box of 1 (inc. VAT)

RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V, Direct Mount, Pole Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Direct Mount, Pole Mount

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C