RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount
RS Stock No.: 145-722Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
3
Lens Colour
Amber, Green, Red
Bulb Type
LED
Sounder Component
Buzzer
Mounting Style
Pole Mount
Base Diameter
60mm
IP Rating
IP65
Supply Voltage
24 V dc
€ 284.21
€ 284.21 1 Box of 1 (Exc. Vat)
€ 352.42
€ 352.42 1 Box of 1 (inc. VAT)
RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount
1
€ 284.21
€ 284.21 1 Box of 1 (Exc. Vat)
€ 352.42
€ 352.42 1 Box of 1 (inc. VAT)
RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
3
Lens Colour
Amber, Green, Red
Bulb Type
LED
Sounder Component
Buzzer
Mounting Style
Pole Mount
Base Diameter
60mm
IP Rating
IP65
Supply Voltage
24 V dc