RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 12 → 24 V ac/dc, Bracket Mount

RS Stock No.: 265-5867Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Bracket Mount

Current Type

AC/DC

Height

342mm

IP Rating

IP66

Supply Voltage

12 → 24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

350mA

Country of Origin

Italy

Stock information temporarily unavailable.

€ 589.28

€ 589.28 Each (Exc. Vat)

€ 730.71

€ 730.71 Each (inc. VAT)

RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 12 → 24 V ac/dc, Bracket Mount

€ 589.28

€ 589.28 Each (Exc. Vat)

€ 730.71

€ 730.71 Each (inc. VAT)

RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 12 → 24 V ac/dc, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Bracket Mount

Current Type

AC/DC

Height

342mm

IP Rating

IP66

Supply Voltage

12 → 24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

350mA

Country of Origin

Italy