RS PRO Amber Traffic Light LED Beacon, 1 Lights, 85 → 280 V dc, Mounting Bracket

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
1
Lens Colour
Amber
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Mounting Style
Mounting Bracket
Current Type
AC, DC
Height
174.5mm
Supply Voltage
85 → 280 V dc
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
35mA
Country of Origin
United Kingdom
€ 154.40
€ 154.40 Each (Exc. Vat)
€ 191.46
€ 191.46 Each (inc. VAT)
1
€ 154.40
€ 154.40 Each (Exc. Vat)
€ 191.46
€ 191.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
1
Lens Colour
Amber
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Mounting Style
Mounting Bracket
Current Type
AC, DC
Height
174.5mm
Supply Voltage
85 → 280 V dc
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
35mA
Country of Origin
United Kingdom