RS PRO Analogue Panel Ammeter 20 (Input)A AC, 68mm x 68mm, 1 % Moving Iron

RS Stock No.: 186-2447Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

20 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 20 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India

€ 26.63

€ 26.63 Each (Exc. Vat)

€ 33.02

€ 33.02 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 20 (Input)A AC, 68mm x 68mm, 1 % Moving Iron

€ 26.63

€ 26.63 Each (Exc. Vat)

€ 33.02

€ 33.02 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 20 (Input)A AC, 68mm x 68mm, 1 % Moving Iron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 26.63
5 - 9€ 25.63
10+€ 24.69

Technical Document

Specifications

Brand

RS Pro

Maximum Value

20 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 20 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India