RS PRO Analogue Voltmeter AC ±1.5 %, 68 x 68 mm

RS Stock No.: 901-0526Brand: RS PRODistrelec Article No.: 30405101
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 300V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

€ 27.38

€ 27.38 Each (Exc. Vat)

€ 33.95

€ 33.95 Each (inc. VAT)

RS PRO Analogue Voltmeter AC ±1.5 %, 68 x 68 mm

€ 27.38

€ 27.38 Each (Exc. Vat)

€ 33.95

€ 33.95 Each (inc. VAT)

RS PRO Analogue Voltmeter AC ±1.5 %, 68 x 68 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 27.38
5 - 9€ 26.42
10+€ 25.42

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 300V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China