Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
68mm
Cutout Width
68mm
Depth
66 (100 A)mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India
€ 26.63
€ 26.63 Each (Exc. Vat)
€ 33.02
€ 33.02 Each (inc. VAT)
RS PRO Analogue Voltmeter AC, Analogue Display 0.01
1
€ 26.63
€ 26.63 Each (Exc. Vat)
€ 33.02
€ 33.02 Each (inc. VAT)
RS PRO Analogue Voltmeter AC, Analogue Display 0.01
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 26.63 |
5 - 9 | € 25.66 |
10+ | € 24.69 |
Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
68mm
Cutout Width
68mm
Depth
66 (100 A)mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India