E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Analogue Voltmeter AC, Analogue Display 0.01

RS Stock No.: 186-2472Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

92mm

Cutout Width

92mm

Depth

66 (100 A)mm

Meter Accuracy

0.01

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
HOBUT Analogue Voltmeter AC, 92 x 92 mm
€ 54.73Each (Exc. Vat)
Stock information temporarily unavailable.

€ 26.31

€ 26.31 Each (Exc. Vat)

€ 32.62

€ 32.62 Each (inc. VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 0.01

€ 26.31

€ 26.31 Each (Exc. Vat)

€ 32.62

€ 32.62 Each (inc. VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 0.01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.31
5 - 9€ 25.40
10+€ 24.41
You may be interested in
HOBUT Analogue Voltmeter AC, 92 x 92 mm
€ 54.73Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

92mm

Cutout Width

92mm

Depth

66 (100 A)mm

Meter Accuracy

0.01

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
HOBUT Analogue Voltmeter AC, 92 x 92 mm
€ 54.73Each (Exc. Vat)