RS PRO Analogue Voltmeter DC, Analogue Display 1 %

RS Stock No.: 186-2483Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
HOBUT Analogue Voltmeter DC, 45 x 45 mm
€ 90.21Each (Exc. Vat)

€ 36.44

€ 36.44 Each (Exc. Vat)

€ 45.19

€ 45.19 Each (inc. VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

€ 36.44

€ 36.44 Each (Exc. Vat)

€ 45.19

€ 45.19 Each (inc. VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 36.44
5 - 9€ 35.13
10+€ 33.80
You may be interested in
HOBUT Analogue Voltmeter DC, 45 x 45 mm
€ 90.21Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
HOBUT Analogue Voltmeter DC, 45 x 45 mm
€ 90.21Each (Exc. Vat)