RS PRO Angle Box, Conduit Fitting, 20mm Nominal Size, Steel

RS Stock No.: 228-867Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Angle Box

Material

Steel

Finish

Galvanised

Standards Met

BS EN 50086

Country of Origin

China

You may be interested in

€ 42.60

€ 42.60 1 Pack of 5 (Exc. Vat)

€ 52.82

€ 52.82 1 Pack of 5 (inc. VAT)

RS PRO Angle Box, Conduit Fitting, 20mm Nominal Size, Steel

€ 42.60

€ 42.60 1 Pack of 5 (Exc. Vat)

€ 52.82

€ 52.82 1 Pack of 5 (inc. VAT)

RS PRO Angle Box, Conduit Fitting, 20mm Nominal Size, Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 42.60
10 - 49€ 41.06
50+€ 39.57
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Angle Box

Material

Steel

Finish

Galvanised

Standards Met

BS EN 50086

Country of Origin

China

You may be interested in