RS PRO Anti Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V

RS Stock No.: 779-3746Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

4 W

AC Motor Type

Synchronous Geared

Supply Voltage

220 → 240 V

Phase

1

Output Speed

30 rpm, 36 rpm

Shaft Diameter

7mm

Shaft Length

19mm

Width

64.4mm

Rotation

Anti Clockwise

Current Rating

17 mA

Length

50mm

Maximum Output Torque

0.6 kgf-cm

Dimensions

64.4 x 24.5 mm

Depth

24.5mm

Product details

Synchronous Gearmotor - SP Series

Gearmotors from these SP series are used across industry.

Economical range of motors
A wide range of output
Stranded wires 0.2 m
Protection rating IP50

Applications:

Office equipment
Photocopiers
Fax
Printers
Scanners
Dialysis machines
Pumps
Money counters
Door openers
Conveyer systems
Cameras
Moving lights
Industrial IC makers

€ 31.25

€ 31.25 Each (Exc. Vat)

€ 38.75

€ 38.75 Each (inc. VAT)

RS PRO Anti Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V

€ 31.25

€ 31.25 Each (Exc. Vat)

€ 38.75

€ 38.75 Each (inc. VAT)

RS PRO Anti Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Power Rating

4 W

AC Motor Type

Synchronous Geared

Supply Voltage

220 → 240 V

Phase

1

Output Speed

30 rpm, 36 rpm

Shaft Diameter

7mm

Shaft Length

19mm

Width

64.4mm

Rotation

Anti Clockwise

Current Rating

17 mA

Length

50mm

Maximum Output Torque

0.6 kgf-cm

Dimensions

64.4 x 24.5 mm

Depth

24.5mm

Product details

Synchronous Gearmotor - SP Series

Gearmotors from these SP series are used across industry.

Economical range of motors
A wide range of output
Stranded wires 0.2 m
Protection rating IP50

Applications:

Office equipment
Photocopiers
Fax
Printers
Scanners
Dialysis machines
Pumps
Money counters
Door openers
Conveyer systems
Cameras
Moving lights
Industrial IC makers