RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m x 10000mm x 4mm

RS Stock No.: 245-796Brand: RS PRO
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

RS Pro

Length

10000mm

Thickness

4mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

IEC 61111 Class 0

Mat Material

Natural Rubber

Anti-Slip

Yes

Colour

Black

Surface Type

Anti-Slip

Working Voltage

1000V

Country of Origin

United Kingdom

€ 1,018.85

€ 1,018.85 Each (Exc. Vat)

€ 1,263.37

€ 1,263.37 Each (inc. VAT)

RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m x 10000mm x 4mm

€ 1,018.85

€ 1,018.85 Each (Exc. Vat)

€ 1,263.37

€ 1,263.37 Each (inc. VAT)

RS PRO Anti-Slip Electrical Safety Mat 1000V IEC 61111 Class 0 1m x 10000mm x 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

10000mm

Thickness

4mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

IEC 61111 Class 0

Mat Material

Natural Rubber

Anti-Slip

Yes

Colour

Black

Surface Type

Anti-Slip

Working Voltage

1000V

Country of Origin

United Kingdom