RS PRO Anti Static Bag 1m(W)x 1m(L)

RS Stock No.: 218-599Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

Low Density Foam

Colour

Black

Length

1m

Thickness

6mm

Width

1m

Quantity Per Package

1

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Foam Type

Low Density

Complies with EN 61340-5-1

Yes

Volume Resistance

1 x 10^3 to 1 x 10^6Ω

Tensile Strength

19 psi

Surface Resistance

1 x 10^3 to 1 x 10^6Ω

Country of Origin

United Kingdom

€ 30.46

€ 30.46 Each (Exc. Vat)

€ 37.77

€ 37.77 Each (inc. VAT)

RS PRO Anti Static Bag 1m(W)x 1m(L)

€ 30.46

€ 30.46 Each (Exc. Vat)

€ 37.77

€ 37.77 Each (inc. VAT)

RS PRO Anti Static Bag 1m(W)x 1m(L)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

Low Density Foam

Colour

Black

Length

1m

Thickness

6mm

Width

1m

Quantity Per Package

1

Conductive

Yes

Anti-Static

Yes

Static Shielding

Yes

Foam Type

Low Density

Complies with EN 61340-5-1

Yes

Volume Resistance

1 x 10^3 to 1 x 10^6Ω

Tensile Strength

19 psi

Surface Resistance

1 x 10^3 to 1 x 10^6Ω

Country of Origin

United Kingdom