RS PRO Anti Static Bag 800mm(W)x 1m(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Anti Static Bag
Type
Pink Stratocell Foam
Colour
Pink
Length
1m
Thickness
6mm
Width
800mm
Quantity Per Package
1
Anti-Static
Yes
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
0.314, 0.221N/mm²
Volume Resistance
10^10 to 10^12Ω
Surface Resistance
10^13Ω
Country of Origin
United Kingdom
€ 30.75
€ 30.75 Each (Exc. Vat)
€ 38.13
€ 38.13 Each (inc. VAT)
1
€ 30.75
€ 30.75 Each (Exc. Vat)
€ 38.13
€ 38.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPackaging Type
Anti Static Bag
Type
Pink Stratocell Foam
Colour
Pink
Length
1m
Thickness
6mm
Width
800mm
Quantity Per Package
1
Anti-Static
Yes
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Tensile Strength
0.314, 0.221N/mm²
Volume Resistance
10^10 to 10^12Ω
Surface Resistance
10^13Ω
Country of Origin
United Kingdom