RS PRO Anti Static Bubble Bag 235mm(W)x 180mm(L)

RS Stock No.: 356-2365Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bubble Bag

Type

Bag

Colour

Pink

Length

180mm

Width

235mm

Quantity Per Package

50

Dissipative

No

Conductive

No

Closure Type

Self Sealing

Static Shielding

No

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

Product details

RS Pro Anti Static Bags - Bubble Wrap Style

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.

Features and Benefits

• For packaging non ESD items within an ESD protected area
• Film thickness: 75 micron
• The sealed air bubble offers superior cushioning and shock proof function
• Soft texture and flexible material
• Keeps inside packed contents free from damage by electrostatic
• Ideal for the outer packaging of an already shielded product

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Pink AS Bubble Bag 180x235mm pk of 10
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Anti Static Bubble Bag 185mm(W)x 130mm(L)
€ 49.131 Bag of 50 (Exc. Vat)

€ 63.17

€ 63.17 1 Bag of 50 (Exc. Vat)

€ 78.33

€ 78.33 1 Bag of 50 (inc. VAT)

RS PRO Anti Static Bubble Bag 235mm(W)x 180mm(L)

€ 63.17

€ 63.17 1 Bag of 50 (Exc. Vat)

€ 78.33

€ 78.33 1 Bag of 50 (inc. VAT)

RS PRO Anti Static Bubble Bag 235mm(W)x 180mm(L)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 63.17
10 - 19€ 61.58
20+€ 60.56
You may be interested in
Pink AS Bubble Bag 180x235mm pk of 10
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Anti Static Bubble Bag 185mm(W)x 130mm(L)
€ 49.131 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bubble Bag

Type

Bag

Colour

Pink

Length

180mm

Width

235mm

Quantity Per Package

50

Dissipative

No

Conductive

No

Closure Type

Self Sealing

Static Shielding

No

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

Product details

RS Pro Anti Static Bags - Bubble Wrap Style

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.

Features and Benefits

• For packaging non ESD items within an ESD protected area
• Film thickness: 75 micron
• The sealed air bubble offers superior cushioning and shock proof function
• Soft texture and flexible material
• Keeps inside packed contents free from damage by electrostatic
• Ideal for the outer packaging of an already shielded product

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Pink AS Bubble Bag 180x235mm pk of 10
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Anti Static Bubble Bag 185mm(W)x 130mm(L)
€ 49.131 Bag of 50 (Exc. Vat)