RS PRO AT4004 Yellow Polyester Film Electrical Tape, 25mm x 66m

RS Stock No.: 408-9502Brand: RS PRO
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Width

25mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

AT4004

Country of Origin

Italy

You may be interested in

€ 14.02

€ 14.02 Each (Exc. Vat)

€ 17.38

€ 17.38 Each (inc. VAT)

RS PRO AT4004 Yellow Polyester Film Electrical Tape, 25mm x 66m

€ 14.02

€ 14.02 Each (Exc. Vat)

€ 17.38

€ 17.38 Each (inc. VAT)

RS PRO AT4004 Yellow Polyester Film Electrical Tape, 25mm x 66m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 14.02
6 - 14€ 13.65
15+€ 13.57
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Width

25mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

AT4004

Country of Origin

Italy

You may be interested in