RS PRO Automatic Steel 1150W Hand Dryer, 152mm x 260mm x 180mm

RS Stock No.: 136-9557Brand: RS PRO
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Brand

RS Pro

Case Material

Steel

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Finish

White Powder Coated

Power Rating

1150W

Depth

152mm

Height

260mm

Width

180mm

Country of Origin

China

Product details

Hand Dryers

€ 389.40

€ 389.40 Each (Exc. Vat)

€ 482.86

€ 482.86 Each (inc. VAT)

RS PRO Automatic Steel 1150W Hand Dryer, 152mm x 260mm x 180mm

€ 389.40

€ 389.40 Each (Exc. Vat)

€ 482.86

€ 482.86 Each (inc. VAT)

RS PRO Automatic Steel 1150W Hand Dryer, 152mm x 260mm x 180mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Case Material

Steel

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Finish

White Powder Coated

Power Rating

1150W

Depth

152mm

Height

260mm

Width

180mm

Country of Origin

China

Product details

Hand Dryers