RS PRO Automatic Steel 2.3kW Hand Dryer, 208mm x 237mm x 270mm
RS Stock No.: 221-3570Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCase Material
Steel
Supply Voltage
220 → 240V ac
Automatic/Manual
Automatic
Finish
Chrome
Power Rating
2.3kW
Depth
208mm
Height
237mm
Width
270mm
Country of Origin
China
€ 333.20
€ 333.20 Each (Exc. Vat)
€ 413.17
€ 413.17 Each (inc. VAT)
RS PRO Automatic Steel 2.3kW Hand Dryer, 208mm x 237mm x 270mm
1
€ 333.20
€ 333.20 Each (Exc. Vat)
€ 413.17
€ 413.17 Each (inc. VAT)
RS PRO Automatic Steel 2.3kW Hand Dryer, 208mm x 237mm x 270mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCase Material
Steel
Supply Voltage
220 → 240V ac
Automatic/Manual
Automatic
Finish
Chrome
Power Rating
2.3kW
Depth
208mm
Height
237mm
Width
270mm
Country of Origin
China