Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Automotive Ignition Switch, 50 A 4-Way

RS Stock No.: 325-4878Brand: RS PRO
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

4

Switch Operation

Off-Start

Key Trapping

Yes

Contact Current Rating

50 A

Application

Automotive

Depth Behind Panel

56mm

Voltage Rating DC

24V

Product details

Automotive Ignition switch

From RS Pro, these automotive ignition key switches are perfect for automotive, traction and marine applications. Provides keyed 4 position switching for "Off", "Accessory", "Ignition" and "Start. “Start" positions are biased and keys are removable in the "Off" position only. All models are highly reliable and excellent quality.

Features & Benefits

Switches are supplied with connectors and two keys
For security reasons spare keys are not available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Automotive Ignition Switch, 50 A 4-Way

P.O.A.

RS PRO Automotive Ignition Switch, 50 A 4-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Positions

4

Switch Operation

Off-Start

Key Trapping

Yes

Contact Current Rating

50 A

Application

Automotive

Depth Behind Panel

56mm

Voltage Rating DC

24V

Product details

Automotive Ignition switch

From RS Pro, these automotive ignition key switches are perfect for automotive, traction and marine applications. Provides keyed 4 position switching for "Off", "Accessory", "Ignition" and "Start. “Start" positions are biased and keys are removable in the "Off" position only. All models are highly reliable and excellent quality.

Features & Benefits

Switches are supplied with connectors and two keys
For security reasons spare keys are not available

You may be interested in