RS PRO Axial Fan, 24 V dc, DC Operation, 3.95m³/min, 12W, 500mA Max, IP20, 120 x 120 x 38mm

RS Stock No.: 255-7274Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

12W

Width

120mm

Maximum Current

500mA

Depth

38mm

Termination Type

Wire

Air Flow

3.95m³/min

Dimensions

120 x 120 x 38mm

Noise Level

53dB

Fan Speed

3500rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

€ 75.65

€ 75.65 Each (Exc. Vat)

€ 93.81

€ 93.81 Each (inc. VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 3.95m³/min, 12W, 500mA Max, IP20, 120 x 120 x 38mm

€ 75.65

€ 75.65 Each (Exc. Vat)

€ 93.81

€ 93.81 Each (inc. VAT)

RS PRO Axial Fan, 24 V dc, DC Operation, 3.95m³/min, 12W, 500mA Max, IP20, 120 x 120 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 75.65
10 - 99€ 73.77
100+€ 62.39

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Power Consumption

12W

Width

120mm

Maximum Current

500mA

Depth

38mm

Termination Type

Wire

Air Flow

3.95m³/min

Dimensions

120 x 120 x 38mm

Noise Level

53dB

Fan Speed

3500rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China