Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO BA7s Indicator Light, Clear, 6 V, 200 mA, 5000h

RS Stock No.: 339-3298Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6 V

Lamp Base

BA7s

Current Rating

200 mA

Diameter

6.8mm

Lamp Size

T6.8

Length

20 mm

Lens Colour

Clear

Luminosity

5 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

T6.8 BA7s Tubular MCC

This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.

Features and Benefits

Midget bayonet (BA7s) base
Durable light source
High-quality clear light

Stock information temporarily unavailable.

€ 10.20

€ 2.04 Each (In a Pack of 5) (Exc. Vat)

€ 12.65

€ 2.53 Each (In a Pack of 5) (inc. VAT)

RS PRO BA7s Indicator Light, Clear, 6 V, 200 mA, 5000h

€ 10.20

€ 2.04 Each (In a Pack of 5) (Exc. Vat)

€ 12.65

€ 2.53 Each (In a Pack of 5) (inc. VAT)

RS PRO BA7s Indicator Light, Clear, 6 V, 200 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.04€ 10.20
50 - 245€ 1.85€ 9.25
250 - 495€ 1.59€ 7.95
500+€ 1.49€ 7.45

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6 V

Lamp Base

BA7s

Current Rating

200 mA

Diameter

6.8mm

Lamp Size

T6.8

Length

20 mm

Lens Colour

Clear

Luminosity

5 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Product details

T6.8 BA7s Tubular MCC

This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.

Features and Benefits

Midget bayonet (BA7s) base
Durable light source
High-quality clear light