RS PRO BA9s Indicator Light, Clear, 12 V, 160 mA, 10000h

RS Stock No.: 577-465Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

BA9s

Current Rating

160 mA

Diameter

9mm

Lamp Size

T9

Length

24 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
€ 1.81Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 17.20

€ 1.72 Each (In a Pack of 10) (Exc. Vat)

€ 21.33

€ 2.133 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 12 V, 160 mA, 10000h

€ 17.20

€ 1.72 Each (In a Pack of 10) (Exc. Vat)

€ 21.33

€ 2.133 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 12 V, 160 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.72€ 17.20
100 - 490€ 1.59€ 15.90
500 - 990€ 1.36€ 13.60
1000+€ 1.28€ 12.80
You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
€ 1.81Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

BA9s

Current Rating

160 mA

Diameter

9mm

Lamp Size

T9

Length

24 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
€ 1.81Each (In a Pack of 10) (Exc. Vat)